| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-447-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-447-104 |
307-015-447-104
| Heilind Number: | EDA307-015-447-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-447-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless board-to-board PCB connections, it features 15 positions in a single row with a pitch of .156 inches, ensuring precise and reliable data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee robust performance, even in harsh operating environments ranging from -40 to 105 °C. With a 5A amperage rating, it offers efficient power transmission. The straight mount orientation and green color make for easy identification and installation. Upgrade your PCB assemblies with this essential connector, perfect for a wide range of electronic applications.

