| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-453-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-453-108 |
307-015-453-108
| Heilind Number: | EDA307-015-453-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-453-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power and signal transmission. With a single row layout and a pitch of .156 inches, it offers seamless integration into your circuitry. Its 15 positions and 5A amperage capacity make it suitable for a wide range of applications, from industrial machinery to consumer electronics. The right-angle mount orientation allows for space-efficient installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in our Card Edge Connector for robust and dependable connectivity solutions.

