| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-453-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-453-158 |
307-015-453-158
| Heilind Number: | EDA307-015-453-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-453-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision, this connector features a single row layout with 15 positions, ensuring optimal connectivity for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all environments. The copper alloy contact material and .156-inch pitch enhance conductivity, while the green housing adds a pop of color to your setup. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is reliable even in demanding conditions. Its right-angle mount orientation and .2-inch row spacing offer flexibility in installation. Trust in this essential component for efficient board-to-board connections in your electronic systems.

