| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-453-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-453-168 |
307-015-453-168
| Heilind Number: | EDA307-015-453-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-453-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. The Copper Alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers seamless integration onto circuit boards. With a pitch of .156 inches and 15 positions, this connector facilitates efficient signal transmission. Its green color adds a touch of organization to your assembly process. Ideal for a wide range of applications, from consumer electronics to industrial machinery, this connector is a vital component for achieving seamless connectivity on your PCB.

