| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-454-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-454-103 |
307-015-454-103
| Heilind Number: | EDA307-015-454-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-454-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this cutting-edge Card Edge Connector. Featuring a vibrant green color, it not only offers a visually appealing element but also ensures reliable performance with a 5A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in operation. With a single row design and 15 positions, it provides ample room for seamless board-to-board connections. The copper alloy contact material and .156-inch pitch further optimize signal transmission efficiency. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connectivity with this essential component.

