| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-454-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-454-108 |
307-015-454-108
| Heilind Number: | EDA307-015-454-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-454-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your PCB assembly with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 15 positions, offering reliable transmission of power and data. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient board-to-board connections. The right-angle mount orientation allows for convenient installation, while its green color adds visibility to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic applications.

