| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-457-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-457-103 |
307-015-457-103
| Heilind Number: | EDA307-015-457-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-457-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a single row with 15 copper alloy contacts, ensuring reliable data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your circuit board. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, even in harsh operating environments ranging from -40 to 105 °C. Its right-angle mount orientation further facilitates space-saving installation. Upgrade your electronic assemblies with this high-quality connector, a must-have in any professional setting.

