| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-458-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-458-103 |
307-015-458-103
| Heilind Number: | EDA307-015-458-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-458-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, it features a single row layout with 15 positions for efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating environments, withstanding temperatures ranging from -40 to 105 °C. Its robust construction, including copper alloy contacts, guarantees a steady amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for optimal performance. Whether for industrial or commercial applications, its right-angle mount orientation provides flexibility in installation. Upgrade your connectivity solutions with this high-quality connector.

