| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-458-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-458-158 |
307-015-458-158
| Heilind Number: | EDA307-015-458-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-458-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring robustness in various environments. Crafted with precision, the Copper Alloy contacts guarantee reliable signal transmission. With a pitch of .156 inches and 15 positions, it offers efficient board-to-board connectivity. The right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105 °C ensures reliable functionality in diverse applications. Trust in this connector for secure and efficient electronic connections.

