| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-459-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-459-107 |
307-015-459-107
| Heilind Number: | EDA307-015-459-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-459-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row with 15 positions for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing ensures reliable operation even in harsh conditions. The Copper Alloy contacts guarantee superior conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its right-angle mount orientation offers versatility in system design, making it a must-have component in your electronics toolkit. Elevate your connectivity solutions with this robust and dependable Card Edge Connector.

