| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-459-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-459-178 |
307-015-459-178
| Heilind Number: | EDA307-015-459-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-459-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a single row with 15 positions, guaranteeing seamless board-to-board communication. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable power transfer at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and easy installation. Its right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this essential component for seamless and efficient PCB connections.

