| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-501-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-501-101 |
307-015-501-101
| Heilind Number: | EDA307-015-501-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-501-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-quality Card Edge Connector, designed for seamless integration into your PCB setups. This essential component features a single row layout with 15 positions, ensuring efficient signal transmission. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts for reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal connectivity in compact spaces. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105 °C guarantees suitability for diverse environments. Upgrade your PCB connections with this essential component, ideal for a variety of applications.

