| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-501-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-501-112 |
307-015-501-112
| Heilind Number: | EDA307-015-501-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-501-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable and safe operation. With Copper Alloy contacts and a pitch of .156 inches, it offers efficient power transfer at a maximum amperage of 5 A. Its single-row design, with 15 positions, guarantees seamless integration on your board. Engineered for convenience, it supports straight mounting orientation and boasts a wide operating temperature range of -40 to 105 °C. Trust in this connector for robust and dependable connections in your electronic assemblies.

