| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-505-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-505-101 |
307-015-505-101
| Heilind Number: | EDA307-015-505-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-505-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector features 15 positions and a single row layout, ensuring reliable contact for your electronic components. With a contact material of copper alloy and a housing made of UL 94V-0 Thermoplastic Polyester, durability and safety are guaranteed. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation suits various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide array of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this essential component.

