| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-525-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-525-102 |
307-015-525-102
| Heilind Number: | EDA307-015-525-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-525-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a versatile solution designed for seamless integration. Crafted with precision, this connector features a vibrant green hue and is engineered for optimal performance. With a high amperage rating of 5A and durable housing material composed of UL 94V-0 Thermoplastic Polyester, it ensures reliable power transmission in various applications. The single-row design with 15 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it enables precise alignment on your circuit board. Whether you require straight mount orientation or operate in extreme temperatures ranging from -40 to 105 °C, this connector delivers consistent functionality. Elevate your connectivity experience with this essential component, ideal for Board to Board PCB connections.

