| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-525-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-525-104 |
307-015-525-104
| Heilind Number: | EDA307-015-525-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-525-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector boasts a single row configuration with 15 positions, making it suitable for a wide range of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in diverse operating environments, with a contact material of robust Copper Alloy ensuring stable conductivity. The vibrant green housing not only adds a pop of color to your setup but also signifies its eco-friendly construction. Featuring a .156-inch pitch and .2-inch row spacing, it offers precise alignment for secure mating. With a current rating of 5A and an operating temperature range of -40 to 105°C, this connector is built to handle demanding tasks with ease. Whether you're a professional in the industry or a DIY enthusiast, our Card Edge Connector is the perfect choice for seamless and efficient circuit integration. Elevate your connectivity experience today.

