| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-525-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-525-107 |
307-015-525-107
| Heilind Number: | EDA307-015-525-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-525-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in printed circuit boards. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments. Its single-row design with 15 positions and a pitch of .156 inches allows for efficient signal transmission. The Copper Alloy contacts guarantee secure connectivity, while the operating temperature range of -40 to 105°C ensures stability under extreme conditions. With a 5A amperage rating and straight mount orientation, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB setups with this essential component for seamless board-to-board connectivity.

