| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-525-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-525-168 |
307-015-525-168
| Heilind Number: | EDA307-015-525-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-525-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. Featuring a single row design and copper alloy contact material, it offers 15 positions for efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation onto your PCB. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to withstand demanding environments. Trust in its straight mount orientation for secure attachment, making it an essential component in your connectivity solutions. Elevate your PCB design with this high-quality Card Edge Connector.

