| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-527-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-527-102 |
307-015-527-102
| Heilind Number: | EDA307-015-527-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-527-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed with precision and durability in mind, it ensures seamless communication between circuit boards. The vibrant green color not only adds a pop of visual appeal but also aids in easy identification during installation. Constructed from UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliable performance even in demanding environments. With a current rating of 5 A, it can accommodate power-intensive applications with ease. The Copper Alloy contact material offers excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Featuring a single row layout with 15 positions, it allows for efficient board-to-board connections. Its straight mount orientation simplifies installation, making it suitable for a wide range of electronic devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, this Card Edge Connector is a must-have component for your PCB assembly projects.

