| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-527-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-527-158 |
307-015-527-158
| Heilind Number: | EDA307-015-527-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-527-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connections. Featuring a vibrant green hue, this connector not only stands out visually but also offers exceptional durability with its UL 94V-0 Thermoplastic Polyester housing material. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment for up to 15 positions. Designed for straight mount orientation, this connector operates seamlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in various industries. Trust in its 5A amperage rating for efficient power transmission, as this connector guarantees secure and stable connections for your PCB assembly needs.

