| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-531-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-531-107 |
307-015-531-107
| Heilind Number: | EDA307-015-531-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-531-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Our Green Card Edge Connector offers reliable connectivity for your PCB applications. Featuring a single row design with 15 positions, it is crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and efficient performance. With a pitch of .156 inches and row spacing of .2 inches, it provides seamless integration on your board. The straight mount orientation makes installation easy, while its operating temperature range of -40 to 105 °C guarantees suitability for various environments. Trust in this connector for secure and stable connections in your electronic devices.

