| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-541-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-541-168 |
307-015-541-168
| Heilind Number: | EDA307-015-541-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-541-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, it ensures reliable performance even in demanding environments. With a contact material of Copper Alloy, it offers efficient conductivity, while the single row layout with 15 positions allows for streamlined connections. The .156 inch pitch and .2 inch row spacing provide precise alignment, making it ideal for board-to-board PCB applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality. Trust in its straight mount orientation for easy installation and a secure fit, meeting your connectivity needs with unparalleled quality.

