| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-547-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-547-158 |
307-015-547-158
| Heilind Number: | EDA307-015-547-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-547-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. Its single-row configuration features 15 positions, each crafted with high-quality copper alloy contacts for reliable power transmission. With a pitch of .156 inches and row spacing of .2 inches, it ensures optimal signal integrity. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees performance even in harsh environments. Trust in this connector for efficient and secure PCB interconnectivity.

