| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-547-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-547-178 |
307-015-547-178
| Heilind Number: | EDA307-015-547-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-547-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. With a vibrant green color and a sleek design, it not only ensures functional efficiency but also adds a visually appealing touch to your setup. Constructed with durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees reliable performance in demanding environments. This single-row connector with a pitch of .156 inches and 15 positions offers precise and secure connections. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality even in extreme conditions. Upgrade your connectivity solutions with this essential connector.

