| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-553-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-553-107 |
307-015-553-107
| Heilind Number: | EDA307-015-553-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-553-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a high amperage rating of 5A, it ensures reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the single-row configuration with 15 positions offers ample connection options. Featuring a convenient right-angle mount orientation and a pitch of .156 inches, it's perfect for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your electronic projects. Trust in its quality and performance for seamless board-to-board connections.

