| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-553-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-553-108 |
307-015-553-108
| Heilind Number: | EDA307-015-553-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-553-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Engineered for high-performance applications, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a single row design, it offers 15 positions for seamless board-to-board connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Its .156-inch pitch and .2-inch row spacing, along with a 5A amperage rating, cater to demanding electrical requirements. Designed for right-angle mounting, this connector guarantees secure and space-efficient installations. Elevate your electronic designs with this essential component, a standout in our extensive range of connectors.

