| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-554-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-554-104 |
307-015-554-104
| Heilind Number: | EDA307-015-554-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-554-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this durable connector features a single row layout with 15 positions for optimal connectivity. Crafted with precision, it boasts a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any application. With a pitch of .156 inches and a row spacing of .2 inches, it offers easy installation and secure attachment. Its right-angle mount orientation further enhances flexibility in assembly, while its green color adds a touch of visual distinction. Engineered to meet the demands of industrial environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB design with this essential component, perfect for Board to Board connections.

