| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-554-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-554-112 |
307-015-554-112
| Heilind Number: | EDA307-015-554-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-554-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with this Card Edge Connector. Designed for optimal performance, it features a single row with 15 positions for seamless integration. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With a contact material of Copper Alloy, you can count on efficient signal transmission. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing facilitate easy connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in electronics and beyond. Upgrade your setup with this essential component for enhanced functionality and performance.

