| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-554-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-554-178 |
307-015-554-178
| Heilind Number: | EDA307-015-554-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-554-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row of 15 positions, perfect for your electronic applications. Crafted with precision, its housing material of UL 94V-0 Thermoplastic Polyester ensures durability and safety. The copper alloy contact material guarantees reliable performance, while the right-angle mount orientation offers flexibility in installation. With an amperage of 5A and a pitch of .156 inches, this connector is ideal for high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures stability in diverse environments. Elevate your circuit board design with this essential component.

