| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-557-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-557-101 |
307-015-557-101
| Heilind Number: | EDA307-015-557-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-557-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously crafted for top performance. Designed for seamless integration, this connector features a single row with 15 positions, ideal for a variety of applications. Constructed with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with a 5 A amperage rating. The green color adds a touch of visual distinction, while the right angle mount orientation offers flexibility in installation. With a pitch of .156 in and row spacing of .2 in, precision and compatibility are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for even the harshest environments. Elevate your connectivity solutions with this essential component.

