| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-557-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-557-158 |
307-015-557-158
| Heilind Number: | EDA307-015-557-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-557-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a maximum amperage of 5 A, it ensures reliable power transmission. The single-row configuration with 15 positions offers ample space for your connections, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transfer. Engineered for versatility, this connector boasts a right-angle mount orientation, making it ideal for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.

