| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-558-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-558-108 |
307-015-558-108
| Heilind Number: | EDA307-015-558-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-558-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a durable UL 94V-0 Thermoplastic Polyester housing for reliable operation in various environments. The copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and 15 positions accommodate multiple connections. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector offers both power and versatility. Its right-angle mount orientation and compact design make it perfect for space-saving applications. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.

