| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-559-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-559-112 |
307-015-559-112
| Heilind Number: | EDA307-015-559-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-559-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh industrial environments. The single-row design with 15 copper alloy contact positions offers efficient power transmission, with a maximum amperage of 5A. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise board-to-board connections. The right-angle mount orientation facilitates convenient installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Upgrade your setup with this essential component for optimal connectivity and performance.

