| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-559-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-559-168 |
307-015-559-168
| Heilind Number: | EDA307-015-559-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-559-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in all applications. With a compact single-row design featuring 15 copper alloy contacts, it offers reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections, while the right-angle mount orientation offers flexibility in setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic devices and systems. Trust in its high-quality construction and performance for your connectivity needs.

