| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-015-559-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-015-559-178 |
307-015-559-178
| Heilind Number: | EDA307-015-559-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-015-559-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 15 positions, ensuring reliable and efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green color, guarantees long-term functionality even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connectivity. The contact material, made of Copper Alloy, ensures optimal signal transmission. Its right angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C suits various applications. Perfect for professionals in the electronics industry, this connector is a must-have for board-to-board PCB connections. Elevate your connectivity solutions with this essential component.

