| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-400-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-400-207 |
307-016-400-207
| Heilind Number: | EDA307-016-400-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-400-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Boasting a vibrant green color, this connector ensures easy identification and assembly. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust housing that meets stringent safety standards. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers reliable and efficient data transfer. Featuring 16 positions and a maximum amperage of 5A, it accommodates multiple connections with ease. Designed for straight mount orientation, it simplifies installation on your PCB. Operating flawlessly within a wide temperature range from -40 to 105 °C, it provides dependable performance even in harsh environments. Trust in this essential connector to optimize your electronic applications with durability and precision.

