| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-400-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-400-268 |
307-016-400-268
| Heilind Number: | EDA307-016-400-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-400-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your printed circuit board setup with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance even in demanding environments. With a pitch of .156 inches and two rows of 16 positions, it offers ample connectivity options for your application. The green color not only adds a touch of visual appeal but also helps with easy identification. Suitable for straight mounting orientation, it is perfect for various board-to-board PCB connection tasks. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Upgrade your setup today and experience enhanced connectivity like never before.

