| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-401-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-401-104 |
307-016-401-104
| Heilind Number: | EDA307-016-401-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-401-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Boasting a vibrant green hue, this connector not only adds a pop of color but also ensures a reliable 5 A current flow. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety in operation. With 16 positions and a single row configuration, it offers ample connectivity options for your boards. The contact material, made of Copper Alloy, promises efficient signal transmission. Featuring a pitch of .156 in and row spacing of .2 in, it facilitates easy installation and alignment. Its straight mount orientation further simplifies setup, while the wide operating temperature range (-40 - 105 °C) ensures performance in diverse environments. Elevate your PCB design with this essential component.

