| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-405-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-405-101 |
307-016-405-101
| Heilind Number: | EDA307-016-405-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-405-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your printed circuit board connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a single row layout with 16 positions, ensuring seamless compatibility and secure attachment. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees longevity and reliability in diverse operating environments. Each contact is meticulously engineered from Copper Alloy, providing efficient conductivity and minimal signal loss. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Its green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs. Upgrade your connectivity solutions with this indispensable product.

