| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-405-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-405-158 |
307-016-405-158
| Heilind Number: | EDA307-016-405-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-405-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Encounter seamless connectivity with our Card Edge Connector, designed for efficient board-to-board PCB connections. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable performance in demanding environments. The green connector features a single row with 16 positions, spaced at a pitch of .156 inches and .2 inches between rows. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees stable power transmission even in extreme conditions. Its straight mount orientation simplifies installation, making it a versatile solution for various applications in the electronics industry. Trust in its quality and durability to streamline your connectivity needs.

