| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-420-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-420-201 |
307-016-420-201
| Heilind Number: | EDA307-016-420-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-420-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing a reliable and efficient Card Edge Connector, perfect for seamless PCB connectivity in electronic devices. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, this connector ensures durability and optimal performance. With a pitch of .156 inches and 16 positions spread across 2 rows, it offers precise and secure connections. The vibrant green color adds a touch of visual appeal, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its 5A amperage and robust construction for seamless data transmission and power delivery.

