| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-420-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-420-258 |
307-016-420-258
| Heilind Number: | EDA307-016-420-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-420-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. Its Copper Alloy contacts offer superior conductivity, while the .156-inch pitch and .2-inch row spacing provide precise positioning for up to 16 connections. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Whether for industrial machinery, telecommunications equipment, or consumer electronics, this green-colored connector guarantees secure and efficient board-to-board connections. Trust in its straight mount orientation and two-row design for easy installation and maintenance. Elevate your connectivity solutions with this essential component.

