| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-422-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-422-207 |
307-016-422-207
| Heilind Number: | EDA307-016-422-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-422-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector is designed to withstand rigorous industrial environments. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it ensures secure and efficient data transmission. With a total of 16 positions, it offers ample connectivity options for your applications. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse conditions. Upgrade your connectivity with this essential component.

