| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-424-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-424-201 |
307-016-424-201
| Heilind Number: | EDA307-016-424-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-424-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 5A amperage rating and copper alloy contact material, it ensures reliable power transmission. The two rows and 16 positions provide ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in a temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your board-to-board connections with this essential component.

