| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-424-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-424-202 |
307-016-424-202
| Heilind Number: | EDA307-016-424-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-424-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for high performance, this connector features two rows of 16 positions each, ensuring efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for seamless integration. The contact material, Copper Alloy, offers optimal conductivity for smooth signal transmission. Operating in a temperature range from -40 to 105 °C, this connector is suitable for a variety of environments. Its straight mount orientation allows for easy installation, making it a versatile solution for your electronic projects. Upgrade your connectivity with this green-colored connector, essential for reliable performance in any application.

