| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-424-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-424-212 |
307-016-424-212
| Heilind Number: | EDA307-016-424-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-424-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With two rows, 16 positions, and a pitch of .156 inches, it offers seamless integration onto your PCB. The contact material is made of high-quality Copper Alloy, ensuring reliable conductivity. Suitable for straight mount orientation, this connector operates efficiently in temperatures ranging from -40 to 105°C. Ideal for various applications, it guarantees secure and stable connections for your electronic devices. Elevate your PCB connectivity with this essential component.

