| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-425-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-425-103 |
307-016-425-103
| Heilind Number: | EDA307-016-425-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-425-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant green color, this connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a single row configuration and 16 positions, it offers seamless connectivity for your projects. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Whether for industrial or commercial use, this connector, with a 5A amperage rating, is built to withstand demanding applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse setups. Trust in this essential component to streamline your PCB connections with ease and efficiency.

