| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-427-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-427-108 |
307-016-427-108
| Heilind Number: | EDA307-016-427-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-427-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a versatile solution designed for seamless integration. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance, with a robust amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. Boasting a single row design and 16 positions, it facilitates efficient board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and wide operating temperature range (-40 to 105°C), this connector is suitable for a variety of applications, making it an essential component for your project. Explore our range of PCB connectors for more options.

