| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-427-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-427-178 |
307-016-427-178
| Heilind Number: | EDA307-016-427-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-427-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Featuring a striking green color, it not only stands out visually but also offers exceptional performance, with a current rating of 5 A for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a single row design and 16 positions, it facilitates seamless connections within your setup. The contact material, made of Copper Alloy, guarantees superior conductivity and longevity. A pitch of .156 inches and row spacing of .2 inches provide precise alignment and secure mating. Designed for straight mounting orientation, it offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial environments. Trust in our Card Edge Connector for robust and reliable board-to-board connections in your applications. Upgrade your connectivity experience today.

