| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-431-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-431-102 |
307-016-431-102
| Heilind Number: | EDA307-016-431-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-431-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration on PCBs. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing, this green connector ensures reliable performance in a variety of environments. The copper alloy contacts, featuring a pitch of .156 inches, facilitate secure and efficient data transmission. With 16 positions in a single row and a row spacing of .2 inches, this connector offers ample connectivity options for your electronic projects. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and dependable performance. Elevate your PCB design with this essential component.

